
VS-E5TX1206FP-N3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TX1206FP-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TX1206FP-N3 |
Description | DIODE STANDARD 600V 12A TO2202 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 2.23 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 29 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full Pack | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 50 | 28,26760 Kč | 1 413,38 Kč |
| 100 | 25,41180 Kč | 2 541,18 Kč |
| 500 | 20,40082 Kč | 10 200,41 Kč |
| 1 000 | 18,79006 Kč | 18 790,06 Kč |
| 2 000 | 17,43580 Kč | 34 871,60 Kč |
| 5 000 | 15,97116 Kč | 79 855,80 Kč |
| 10 000 | 15,33117 Kč | 153 311,70 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

