
VS-E5TH3006THN3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TH3006THN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TH3006THN3 |
Description | DIODE STANDARD 600V 30A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-E5TH3006THN3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 46 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 50 | 39,41740 Kč | 1 970,87 Kč |
| 100 | 35,63780 Kč | 3 563,78 Kč |
| 500 | 29,01420 Kč | 14 507,10 Kč |
| 1 000 | 26,88605 Kč | 26 886,05 Kč |
| 2 000 | 25,09734 Kč | 50 194,68 Kč |
| 5 000 | 23,32878 Kč | 116 643,90 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |

