
VS-E5TH1506-M3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TH1506-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TH1506-M3 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 38 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 50 | 29,56520 Kč | 1 478,26 Kč |
| 100 | 26,60030 Kč | 2 660,03 Kč |
| 500 | 21,39486 Kč | 10 697,43 Kč |
| 1 000 | 19,72216 Kč | 19 722,16 Kč |
| 2 000 | 18,31561 Kč | 36 631,22 Kč |
| 5 000 | 16,79462 Kč | 83 973,10 Kč |
| 10 000 | 16,23145 Kč | 162 314,50 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |

