
VS-E5TH0812-M3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TH0812-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TH0812-M3 |
Description | DIODE STANDARD 1200V 8A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-E5TH0812-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 50 | 30,87960 Kč | 1 543,98 Kč |
| 100 | 27,80140 Kč | 2 780,14 Kč |
| 500 | 22,40192 Kč | 11 200,96 Kč |
| 1 000 | 20,66686 Kč | 20 666,86 Kč |
| 2 000 | 19,20813 Kč | 38 416,26 Kč |
| 5 000 | 17,63059 Kč | 88 152,95 Kč |
| 10 000 | 17,15012 Kč | 171 501,20 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

