VS-E5PX6006LHN3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 124,94000 Kč
Datasheet
Diode 600 V 60A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-E5PX6006LHN3

DigiKey Part Number
112-VS-E5PX6006LHN3-ND
Manufacturer
Manufacturer Product Number
VS-E5PX6006LHN3
Description
DIODE STANDARD 600V 60A TO247AD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 60A Through Hole TO-247AD
Datasheet
 Datasheet
EDA/CAD Models
VS-E5PX6006LHN3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
46 ns
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
2571,04040 Kč1 776,01 Kč
10058,65370 Kč5 865,37 Kč
50048,73678 Kč24 368,39 Kč
1 00045,55348 Kč45 553,48 Kč
2 00042,87865 Kč85 757,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč