
VS-E5PX3012L-N3 | |
|---|---|
DigiKey Part Number | VS-E5PX3012L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5PX3012L-N3 |
Description | DIODE STANDARD 1200V 30A TO247AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 3.15 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 25 | 72,86320 Kč | 1 821,58 Kč |
| 100 | 60,20970 Kč | 6 020,97 Kč |
| 500 | 50,08358 Kč | 25 041,79 Kč |
| 1 000 | 46,83247 Kč | 46 832,47 Kč |
| 2 000 | 44,21392 Kč | 88 427,84 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

