
VS-E5PX3006LHN3 | |
|---|---|
DigiKey Part Number | 112-VS-E5PX3006LHN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5PX3006LHN3 |
Description | DIODE STANDARD 600V 30A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | VS-E5PX3006LHN3 Models |
Category | Reverse Recovery Time (trr) 41 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 30 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 25 | 60,44080 Kč | 1 511,02 Kč |
| 100 | 49,61410 Kč | 4 961,41 Kč |
| 500 | 40,94694 Kč | 20 473,47 Kč |
| 1 000 | 38,16366 Kč | 38 163,66 Kč |
| 2 000 | 35,82469 Kč | 71 649,38 Kč |
| 5 000 | 34,97742 Kč | 174 887,10 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |

