Similar

VS-E5PX3006L-N3 | |
|---|---|
DigiKey Part Number | 112-VS-E5PX3006L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5PX3006L-N3 |
Description | DIODE STANDARD 600V 30A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 41 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AD |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSDH3060S1_T0_00001 | Panjit International Inc. | 1 431 | 3757-PSDH3060S1_T0_00001-ND | 42,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 25 | 61,53240 Kč | 1 538,31 Kč |
| 100 | 50,54220 Kč | 5 054,22 Kč |
| 500 | 41,74318 Kč | 20 871,59 Kč |
| 1 000 | 38,91811 Kč | 38 918,11 Kč |
| 2 000 | 36,54398 Kč | 73 087,96 Kč |
| 5 000 | 35,77270 Kč | 178 863,50 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |


