
VS-E5PH7506L-N3 | |
|---|---|
DigiKey Part Number | 112-VS-E5PH7506L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5PH7506L-N3 |
Description | DIODE STANDARD 600V 75A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 75A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 57 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 25 | 83,85760 Kč | 2 096,44 Kč |
| 100 | 69,63990 Kč | 6 963,99 Kč |
| 500 | 58,26820 Kč | 29 134,10 Kč |
| 1 000 | 54,61832 Kč | 54 618,32 Kč |
| 2 000 | 52,66824 Kč | 105 336,48 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |

