
VS-E5PH6012L-N3 | |
|---|---|
DigiKey Part Number | VS-E5PH6012L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5PH6012L-N3 |
Description | DIODE STANDARD 1200V 60A TO247AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 130 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 25 | 89,39280 Kč | 2 234,82 Kč |
| 100 | 74,41060 Kč | 7 441,06 Kč |
| 500 | 62,42286 Kč | 31 211,43 Kč |
| 1 000 | 58,57602 Kč | 58 576,02 Kč |
| 2 000 | 57,01482 Kč | 114 029,64 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |

