Diode 600 V 60A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-E5PH6006L-N3

DigiKey Part Number
112-VS-E5PH6006L-N3-ND
Manufacturer
Manufacturer Product Number
VS-E5PH6006L-N3
Description
DIODE STANDARD 600V 60A TO247AD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 60A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
54 ns
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
2565,88320 Kč1 647,08 Kč
10054,24620 Kč5 424,62 Kč
50044,93236 Kč22 466,18 Kč
1 00041,94204 Kč41 942,04 Kč
2 00039,42910 Kč78 858,20 Kč
5 00038,97754 Kč194 887,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč