
VS-E5PH3012L-N3 | |
|---|---|
DigiKey Part Number | VS-E5PH3012L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5PH3012L-N3 |
Description | DIODE STANDARD 1200V 30A TO247AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | VS-E5PH3012L-N3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 113 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 25 | 74,74440 Kč | 1 868,61 Kč |
| 100 | 61,82230 Kč | 6 182,23 Kč |
| 500 | 51,47870 Kč | 25 739,35 Kč |
| 1 000 | 48,15891 Kč | 48 158,91 Kč |
| 2 000 | 45,64441 Kč | 91 288,82 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |

