
VS-E4PH6006LHN3 | |
|---|---|
DigiKey Part Number | VS-E4PH6006LHN3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-E4PH6006LHN3 |
Description | DIODE STANDARD 600V 60A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 68 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 25 | 74,28240 Kč | 1 857,06 Kč |
| 100 | 61,42540 Kč | 6 142,54 Kč |
| 500 | 51,13600 Kč | 25 568,00 Kč |
| 1 000 | 47,83302 Kč | 47 833,02 Kč |
| 2 000 | 45,29269 Kč | 90 585,38 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |

