Diode Array 1200 V Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-C5TH3012-M3

DigiKey Part Number
112-VS-C5TH3012-M3-ND
Manufacturer
Manufacturer Product Number
VS-C5TH3012-M3
Description
DIODE ARRAY GP 1200V TO-220AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1200 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
95 ns
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 105
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
5050,75220 Kč2 537,61 Kč
10046,09270 Kč4 609,27 Kč
50037,92490 Kč18 962,45 Kč
1 00035,30226 Kč35 302,26 Kč
2 00033,09779 Kč66 195,58 Kč
5 00031,97735 Kč159 886,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč