Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
TO-247AD-3L_Bottom

VS-C5PX6006LHN3

DigiKey Part Number
112-VS-C5PX6006LHN3-ND
Manufacturer
Manufacturer Product Number
VS-C5PX6006LHN3
Description
DIODE ARRAY GP 600V 30A TO-247AD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
41 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 525
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1143,84000 Kč143,84 Kč
5076,38660 Kč3 819,33 Kč
10069,87290 Kč6 987,29 Kč
50058,46978 Kč29 234,89 Kč
1 00054,80982 Kč54 809,82 Kč
2 00052,87822 Kč105 756,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,84000 Kč
Unit Price with VAT:174,04640 Kč