


VS-C5PX3012L-N3 | |
|---|---|
DigiKey Part Number | 112-VS-C5PX3012L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-C5PX3012L-N3 |
Description | DIODE ARRAY GP 1200V TO-247AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1200 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 96 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 25 | 70,68760 Kč | 1 767,19 Kč |
| 100 | 58,34710 Kč | 5 834,71 Kč |
| 500 | 48,47178 Kč | 24 235,89 Kč |
| 1 000 | 45,30172 Kč | 45 301,72 Kč |
| 2 000 | 42,63770 Kč | 85 275,40 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |

