


VS-C5PH6012L-N3 | |
|---|---|
DigiKey Part Number | 112-VS-C5PH6012L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-C5PH6012L-N3 |
Description | DIODE ARRAY GP 1200V TO-247AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1200 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 25 | 97,51480 Kč | 2 437,87 Kč |
| 100 | 81,42180 Kč | 8 142,18 Kč |
| 500 | 68,55050 Kč | 34 275,25 Kč |
| 1 000 | 64,41934 Kč | 64 419,34 Kč |
| 2 000 | 63,48483 Kč | 126 969,66 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |

