VS-C4PH6006L-N3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 19,17698 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 25,93528 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 29,97730 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 176
Unit Price: 63,99000 Kč
Datasheet
Diode 600 V 30A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 30A Through Hole TO-247AD
TO-247AD-3L_Bottom

VS-C4PH6006L-N3

DigiKey Part Number
VS-C4PH6006L-N3GI-ND
Manufacturer
Manufacturer Product Number
VS-C4PH6006L-N3
Description
DIODE STANDARD 600V 30A TO247AD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,10000 Kč46,10 Kč
2536,93840 Kč923,46 Kč
10034,24410 Kč3 424,41 Kč
50027,91946 Kč13 959,73 Kč
1 00025,32210 Kč25 322,10 Kč
2 00024,40485 Kč48 809,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,10000 Kč
Unit Price with VAT:55,78100 Kč