TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-90EPS08L-M3

DigiKey Part Number
112-VS-90EPS08L-M3-ND
Manufacturer
Manufacturer Product Number
VS-90EPS08L-M3
Description
DIODE STANDARD 800V 90A TO247AD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 800 V 90A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
90A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 90 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1116,20000 Kč116,20 Kč
2558,41800 Kč1 460,45 Kč
10053,93220 Kč5 393,22 Kč
50052,62500 Kč26 312,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,20000 Kč
Unit Price with VAT:140,60200 Kč