
VS-8EWF12STR-M3 | |
|---|---|
DigiKey Part Number | VS-8EWF12STR-M3TR-ND - Tape & Reel (TR) VS-8EWF12STR-M3CT-ND - Cut Tape (CT) VS-8EWF12STR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWF12STR-M3 |
Description | DIODE STANDARD 1200V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 270 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 65,36700 Kč | 653,67 Kč |
| 100 | 46,19980 Kč | 4 619,98 Kč |
| 500 | 39,25282 Kč | 19 626,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,18157 Kč | 66 363,14 Kč |
| 4 000 | 32,06920 Kč | 128 276,80 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |

