Diode 1200 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWF12SLHM3

DigiKey Part Number
VS-8EWF12SLHM3GITR-ND - Tape & Reel (TR)
VS-8EWF12SLHM3GICT-ND - Cut Tape (CT)
VS-8EWF12SLHM3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8EWF12SLHM3
Description
DIODE STANDARD 1200V 8A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1200 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
270 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 541
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1049,87000 Kč498,70 Kč
10034,69920 Kč3 469,92 Kč
50028,21796 Kč14 108,98 Kč
1 00027,62917 Kč27 629,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,49473 Kč70 484,19 Kč
6 00022,57285 Kč135 437,10 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč