



VS-8EVL06-M3/I | |
|---|---|
DigiKey Part Number | VS-8EVL06-M3/IGITR-ND - Tape & Reel (TR) VS-8EVL06-M3/IGICT-ND - Cut Tape (CT) VS-8EVL06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EVL06-M3/I |
Description | DIODE STANDARD 600V 8A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | VS-8EVL06-M3/I Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 56 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SlimDPAK |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 100 | 16,46240 Kč | 1 646,24 Kč |
| 500 | 12,98222 Kč | 6 491,11 Kč |
| 1 000 | 11,86261 Kč | 11 862,61 Kč |
| 2 000 | 10,92096 Kč | 21 841,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 10,00769 Kč | 45 034,61 Kč |
| 9 000 | 9,36152 Kč | 84 253,68 Kč |
| 13 500 | 9,03245 Kč | 121 938,08 Kč |
| 22 500 | 8,86640 Kč | 199 494,00 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

