
VS-8ETU04-M3 | |
|---|---|
DigiKey Part Number | VS-8ETU04-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETU04-M3 |
Description | DIODE STANDARD 400V 8A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 50 | 25,82340 Kč | 1 291,17 Kč |
| 100 | 23,17760 Kč | 2 317,76 Kč |
| 500 | 18,53620 Kč | 9 268,10 Kč |
| 1 000 | 17,04408 Kč | 17 044,08 Kč |
| 2 000 | 15,78945 Kč | 31 578,90 Kč |
| 5 000 | 14,43256 Kč | 72 162,80 Kč |
| 10 000 | 13,66182 Kč | 136 618,20 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

