
VS-8ETH06-M3 | |
|---|---|
DigiKey Part Number | VS-8ETH06-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETH06-M3 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-8ETH06-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 50 | 38,71620 Kč | 1 935,81 Kč |
| 100 | 34,99320 Kč | 3 499,32 Kč |
| 500 | 28,46698 Kč | 14 233,49 Kč |
| 1 000 | 26,37076 Kč | 26 370,76 Kč |
| 2 000 | 24,60861 Kč | 49 217,22 Kč |
| 5 000 | 22,80908 Kč | 114 045,40 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |

