
VS-8DKH02-M3/H | |
|---|---|
DigiKey Part Number | VS-8DKH02-M3/HGITR-ND - Tape & Reel (TR) VS-8DKH02-M3/HGICT-ND - Cut Tape (CT) VS-8DKH02-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8DKH02-M3/H |
Description | DIODE ARRAY GP 200V 4A FLATPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 4A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 960 mV @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 8-PowerTDFN |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package FlatPAK 5x6 (Dual) |
Current - Average Rectified (Io) (per Diode) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 100 | 14,30480 Kč | 1 430,48 Kč |
| 500 | 11,21942 Kč | 5 609,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,72047 Kč | 14 580,71 Kč |
| 3 000 | 8,96578 Kč | 26 897,34 Kč |
| 4 500 | 8,58130 Kč | 38 615,85 Kč |
| 7 500 | 8,14938 Kč | 61 120,35 Kč |
| 10 500 | 7,89361 Kč | 82 882,90 Kč |
| 15 000 | 7,64510 Kč | 114 676,50 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |

