Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-8CWH02FNTRLHM3 | |
|---|---|
DigiKey Part Number | VS-8CWH02FNTRLHM3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8CWH02FNTRLHM3 |
Description | DIODE ARRAY GP 200V 4A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 27 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 4 µA @ 200 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8CWH02FNTR-M3 | Vishay General Semiconductor - Diodes Division | 1 340 | 112-VS-8CWH02FNTR-M3CT-ND | 40,11000 Kč | Parametric Equivalent |
| VS-8CWH02FNTRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8CWH02FNTRL-M3-ND | 10,51461 Kč | Parametric Equivalent |
| VS-8CWH02FNTRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8CWH02FNTRR-M3-ND | 12,20397 Kč | Parametric Equivalent |


