
VS-8CRH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-8CRH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-8CRH02-M3/ICT-ND - Cut Tape (CT) 112-VS-8CRH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8CRH02-M3/I |
Description | RECTIFIER, FRED, 2X4A, 200V, HYP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount, Wettable Flank 8-PowerVDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | DFN6546A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 100 | 13,40930 Kč | 1 340,93 Kč |
| 500 | 10,48724 Kč | 5 243,62 Kč |
| 1 000 | 9,54695 Kč | 9 546,95 Kč |
| 2 000 | 8,75554 Kč | 17 511,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,75113 Kč | 46 506,78 Kč |
| 12 000 | 7,24576 Kč | 86 949,12 Kč |
| 18 000 | 6,98839 Kč | 125 791,02 Kč |
| 30 000 | 6,82173 Kč | 204 651,90 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

