
VS-85HFR20 | |
|---|---|
DigiKey Part Number | 85HFR20-ND |
Manufacturer | |
Manufacturer Product Number | VS-85HFR20 |
Description | DIODE STD REV 200V 85A DO203AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 85A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 267 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 9 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 180°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,66000 Kč | 229,66 Kč |
| 10 | 179,68300 Kč | 1 796,83 Kč |
| 100 | 135,41470 Kč | 13 541,47 Kč |
| 500 | 126,48440 Kč | 63 242,20 Kč |
| Unit Price without VAT: | 229,66000 Kč |
|---|---|
| Unit Price with VAT: | 277,88860 Kč |



