Diode 1200 V 85A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-85HFR120

DigiKey Part Number
85HFR120-ND
Manufacturer
Manufacturer Product Number
VS-85HFR120
Description
DIODE STD REV 1200V 85A DO203AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1200 V 85A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
85A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 267 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
9 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1518,44000 Kč518,44 Kč
10374,26800 Kč3 742,68 Kč
100293,03970 Kč29 303,97 Kč
500281,38916 Kč140 694,58 Kč
Manufacturers Standard Package
Unit Price without VAT:518,44000 Kč
Unit Price with VAT:627,31240 Kč