MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6TQ045STRL-M3

DigiKey Part Number
112-VS-6TQ045STRL-M3TR-ND - Tape & Reel (TR)
112-VS-6TQ045STRL-M3CT-ND - Cut Tape (CT)
112-VS-6TQ045STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6TQ045STRL-M3
Description
DIODE SCHOTTKY 45V 6A TO263AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 45 V 6A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,08000 Kč17,08 Kč
1011,49800 Kč114,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,32033 Kč9 056,26 Kč
1 60010,39847 Kč16 637,55 Kč
2 4009,92879 Kč23 829,10 Kč
4 0009,40089 Kč37 603,56 Kč
5 6009,08839 Kč50 894,98 Kč
8 0008,90222 Kč71 217,76 Kč
Manufacturers Standard Package
Unit Price without VAT:17,08000 Kč
Unit Price with VAT:20,66680 Kč