


VS-6ESH01HM3/86A | |
|---|---|
DigiKey Part Number | VS-6ESH01HM3/86AGITR-ND - Tape & Reel (TR) VS-6ESH01HM3/86AGICT-ND - Cut Tape (CT) VS-6ESH01HM3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6ESH01HM3/86A |
Description | DIODE STANDARD 100V 6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -60°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 Kč | 11,46 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 100 | 10,26500 Kč | 1 026,50 Kč |
| 500 | 7,96956 Kč | 3 984,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,44885 Kč | 8 173,28 Kč |
| 3 000 | 5,35067 Kč | 16 052,01 Kč |
| Unit Price without VAT: | 11,46000 Kč |
|---|---|
| Unit Price with VAT: | 13,86660 Kč |


