Diode Array 2 Independent 200 V 3A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6DKH02HM3/H

DigiKey Part Number
VS-6DKH02HM3/HGITR-ND - Tape & Reel (TR)
VS-6DKH02HM3/HGICT-ND - Cut Tape (CT)
VS-6DKH02HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6DKH02HM3/H
Description
DIODE ARRAY GP 200V 3A FLATPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 3A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
25 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
2 Independent
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
8-PowerTDFN
Current - Average Rectified (Io) (per Diode)
3A
Supplier Device Package
FlatPAK 5x6 (Dual)
Voltage - Forward (Vf) (Max) @ If
940 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6DKH02-M3/HVishay General Semiconductor - Diodes Division436VS-6DKH02-M3/HGICT-ND29,61000 KčParametric Equivalent
VS-6DKH02-M3/IVishay General Semiconductor - Diodes Division6 000112-VS-6DKH02-M3/ICT-ND29,61000 KčParametric Equivalent
In-Stock: 1 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,37000 Kč33,37 Kč
1021,00100 Kč210,01 Kč
10013,96480 Kč1 396,48 Kč
50010,94330 Kč5 471,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,47465 Kč14 211,98 Kč
3 0008,73512 Kč26 205,36 Kč
4 5008,35842 Kč37 612,89 Kč
7 5007,93516 Kč59 513,70 Kč
10 5007,68458 Kč80 688,09 Kč
15 0007,44102 Kč111 615,30 Kč
Manufacturers Standard Package
Unit Price without VAT:33,37000 Kč
Unit Price with VAT:40,37770 Kč