
VS-6CWQ10FNTRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-6CWQ10FNTRL-M3TR-ND - Tape & Reel (TR) 112-VS-6CWQ10FNTRL-M3CT-ND - Cut Tape (CT) 112-VS-6CWQ10FNTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ10FNTRL-M3 |
Description | DIODE ARRAY SCHOT 100V 3.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 13,21900 Kč | 132,19 Kč |
| 100 | 10,54820 Kč | 1 054,82 Kč |
| 500 | 8,19518 Kč | 4 097,59 Kč |
| 1 000 | 7,43739 Kč | 7 437,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,88916 Kč | 17 667,48 Kč |
| 6 000 | 5,53615 Kč | 33 216,90 Kč |
| 9 000 | 5,52563 Kč | 49 730,67 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |


