
VS-6CWQ03FN-M3 | |
|---|---|
DigiKey Part Number | 112-VS-6CWQ03FN-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ03FN-M3 |
Description | DIODE ARRAY SCHOTT 30V 3.5A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | VS-6CWQ03FN-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 75 | 6,98773 Kč | 524,08 Kč |
| 150 | 6,66007 Kč | 999,01 Kč |
| 525 | 5,97564 Kč | 3 137,21 Kč |
| 1 050 | 5,92862 Kč | 6 225,05 Kč |
| 2 025 | 5,67985 Kč | 11 501,70 Kč |
| 5 025 | 5,45174 Kč | 27 394,99 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |







