
VS-6CRH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-6CRH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-6CRH02-M3/ICT-ND - Cut Tape (CT) 112-VS-6CRH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CRH02-M3/I |
Description | RECTIFIER, FRED, 2X3A, 200V, HYP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount, Wettable Flank 8-PowerVDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | DFN6546A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 100 | 12,22710 Kč | 1 222,71 Kč |
| 500 | 9,52722 Kč | 4 763,61 Kč |
| 1 000 | 8,65790 Kč | 8 657,90 Kč |
| 2 000 | 7,92664 Kč | 15 853,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,99825 Kč | 41 989,50 Kč |
| 12 000 | 6,53111 Kč | 78 373,32 Kč |
| 18 000 | 6,29322 Kč | 113 277,96 Kč |
| 30 000 | 6,05792 Kč | 181 737,60 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

