Diode 600 V 60A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-60EPU06L-N3

DigiKey Part Number
112-VS-60EPU06L-N3-ND
Manufacturer
Manufacturer Product Number
VS-60EPU06L-N3
Description
DIODE STANDARD 600V 60A TO247AD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 60A Through Hole TO-247AD
Datasheet
 Datasheet
EDA/CAD Models
VS-60EPU06L-N3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.68 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
81 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,46000 Kč73,46 Kč
2540,10440 Kč1 002,61 Kč
10039,05830 Kč3 905,83 Kč
50035,29454 Kč17 647,27 Kč
1 00029,75628 Kč29 756,28 Kč
2 00028,68063 Kč57 361,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,46000 Kč
Unit Price with VAT:88,88660 Kč