
VS-60EPS08-M3 | |
|---|---|
DigiKey Part Number | 112-VS-60EPS08-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-60EPS08-M3 |
Description | DIODE STANDARD 800V 60A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 60A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
EDA/CAD Models | VS-60EPS08-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.09 V @ 60 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC-2L | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 25 | 112,75920 Kč | 2 818,98 Kč |
| 100 | 94,63800 Kč | 9 463,80 Kč |
| 500 | 80,14768 Kč | 40 073,84 Kč |
| 1 000 | 75,90252 Kč | 75 902,52 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |

