
VS-60CTQ045-M3 | |
|---|---|
DigiKey Part Number | 112-VS-60CTQ045-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-60CTQ045-M3 |
Description | DIODE ARR SCHOTT 45V 30A TO2203 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 50 | 63,47700 Kč | 3 173,85 Kč |
| 100 | 57,87470 Kč | 5 787,47 Kč |
| 500 | 48,06484 Kč | 24 032,42 Kč |
| 1 000 | 44,91514 Kč | 44 915,14 Kč |
| 2 000 | 42,26845 Kč | 84 536,90 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |

