
VS-60APU06-N3 | |
|---|---|
DigiKey Part Number | VS-60APU06-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-60APU06-N3 |
Description | DIODE STANDARD 600V 60A TO247AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-60APU06-N3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 81 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 25 | 34,10120 Kč | 852,53 Kč |
| 100 | 30,37730 Kč | 3 037,73 Kč |
| 500 | 24,64366 Kč | 12 321,83 Kč |
| 1 000 | 22,04903 Kč | 22 049,03 Kč |
| 2 000 | 21,25292 Kč | 42 505,84 Kč |
| 5 000 | 21,05000 Kč | 105 250,00 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |


