
VS-5EWH06FNTR-M3 | |
|---|---|
DigiKey Part Number | VS-5EWH06FNTR-M3TR-ND - Tape & Reel (TR) VS-5EWH06FNTR-M3CT-ND - Cut Tape (CT) VS-5EWH06FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-5EWH06FNTR-M3 |
Description | DIODE STANDARD 600V 5A TO252AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 9,04000 Kč | 90,40 Kč |
| 100 | 7,73000 Kč | 773,00 Kč |
| 500 | 7,68294 Kč | 3 841,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,43772 Kč | 12 875,44 Kč |
| 4 000 | 5,97821 Kč | 23 912,84 Kč |
| 6 000 | 5,88583 Kč | 35 314,98 Kč |
| 10 000 | 5,76210 Kč | 57 621,00 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |


