


VS-5ECH06-M3/9AT | |
|---|---|
DigiKey Part Number | VS-5ECH06-M3/9ATGITR-ND - Tape & Reel (TR) VS-5ECH06-M3/9ATGICT-ND - Cut Tape (CT) VS-5ECH06-M3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-5ECH06-M3/9AT |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | VS-5ECH06-M3/9AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.95 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 100 | 14,24710 Kč | 1 424,71 Kč |
| 500 | 11,17010 Kč | 5 585,05 Kč |
| 1 000 | 10,17962 Kč | 10 179,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,77141 Kč | 30 699,93 Kč |
| 7 000 | 8,16234 Kč | 57 136,38 Kč |
| 10 500 | 7,85217 Kč | 82 447,79 Kč |
| 17 500 | 7,50375 Kč | 131 315,62 Kč |
| 24 500 | 7,37292 Kč | 180 636,54 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


