Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

VS-5EAH02HM3/I

DigiKey Part Number
112-VS-5EAH02HM3/ITR-ND - Tape & Reel (TR)
112-VS-5EAH02HM3/ICT-ND - Cut Tape (CT)
112-VS-5EAH02HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-5EAH02HM3/I
Description
DIODE STANDARD 200V 5A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
4 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1012,83000 Kč128,30 Kč
1008,33200 Kč833,20 Kč
5006,39600 Kč3 198,00 Kč
1 0005,77214 Kč5 772,14 Kč
2 0005,24677 Kč10 493,54 Kč
5 0004,67806 Kč23 390,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0004,17667 Kč58 473,38 Kč
28 0003,90507 Kč109 341,96 Kč
42 0003,76675 Kč158 203,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč