2 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 VDFN
MFG_DFN3820A_Bottom

VS-5EAH02HM3/H

DigiKey Part Number
112-VS-5EAH02HM3/HTR-ND - Tape & Reel (TR)
112-VS-5EAH02HM3/HCT-ND - Cut Tape (CT)
112-VS-5EAH02HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-5EAH02HM3/H
Description
DIODE STANDARD 200V 5A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
EDA/CAD Models
VS-5EAH02HM3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
4 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
109,59900 Kč95,99 Kč
1007,20960 Kč720,96 Kč
5005,52058 Kč2 760,29 Kč
1 0004,97559 Kč4 975,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,89064 Kč13 617,24 Kč
7 0003,31538 Kč23 207,66 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč