Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

VS-5EAH02-M3/H

DigiKey Part Number
112-VS-5EAH02-M3/HTR-ND - Tape & Reel (TR)
112-VS-5EAH02-M3/HCT-ND - Cut Tape (CT)
112-VS-5EAH02-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-5EAH02-M3/H
Description
DIODE STANDARD 200V 5A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
EDA/CAD Models
VS-5EAH02-M3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
4 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1011,99000 Kč119,90 Kč
1007,76720 Kč776,72 Kč
5005,94748 Kč2 973,74 Kč
1 0005,36037 Kč5 360,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,02382 Kč14 083,37 Kč
7 0003,69466 Kč25 862,62 Kč
10 5003,52692 Kč37 032,66 Kč
17 5003,33847 Kč58 423,22 Kč
24 5003,22689 Kč79 058,81 Kč
35 0003,11842 Kč109 144,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč