SCR 1.2 kV 80 A Standard Recovery Chassis, Stud Mount TO-208AC (TO-65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50RIA120

DigiKey Part Number
50RIA120-ND
Manufacturer
Manufacturer Product Number
VS-50RIA120
Description
SCR 1.2KV 80A TO-208AC (TO-65)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 80 A Standard Recovery Chassis, Stud Mount TO-208AC (TO-65)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
50 A
Current - On State (It (RMS)) (Max)
80 A
Current - Hold (Ih) (Max)
200 mA
Current - Off State (Max)
15 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1430A, 1490A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-208AC, TO-65-3, Stud
Supplier Device Package
TO-208AC (TO-65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,21000 Kč627,21 Kč
10458,63800 Kč4 586,38 Kč
100371,02420 Kč37 102,42 Kč
Manufacturers Standard Package
Unit Price without VAT:627,21000 Kč
Unit Price with VAT:758,92410 Kč