VS-4EVH02HM3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 313
Unit Price: 1,04000 Kč
Datasheet
Diode 200 V 4A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 4A Surface Mount SlimDPAK
SLIM DPAK

VS-4EVH02HM3/I

DigiKey Part Number
VS-4EVH02HM3/IGITR-ND - Tape & Reel (TR)
VS-4EVH02HM3/IGICT-ND - Cut Tape (CT)
VS-4EVH02HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-4EVH02HM3/I
Description
DIODE STANDARD 200V 4A SLIMDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,10800 Kč191,08 Kč
10012,63660 Kč1 263,66 Kč
5009,85898 Kč4 929,49 Kč
1 0008,96510 Kč8 965,10 Kč
2 0008,21295 Kč16 425,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5007,48331 Kč33 674,90 Kč
9 0006,96690 Kč62 702,10 Kč
13 5006,70398 Kč90 503,73 Kč
22 5006,40858 Kč144 193,05 Kč
31 5006,32040 Kč199 092,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč