


VS-4EVH02-M3/I | |
|---|---|
DigiKey Part Number | VS-4EVH02-M3/IGITR-ND - Tape & Reel (TR) VS-4EVH02-M3/IGICT-ND - Cut Tape (CT) VS-4EVH02-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4EVH02-M3/I |
Description | DIODE STANDARD 200V 4A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 10,70700 Kč | 107,07 Kč |
| 100 | 7,46550 Kč | 746,55 Kč |
| 500 | 5,72576 Kč | 2 862,88 Kč |
| 1 000 | 5,01670 Kč | 5 016,70 Kč |
| 2 000 | 4,69248 Kč | 9 384,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,74482 Kč | 16 851,69 Kč |
| 9 000 | 3,53589 Kč | 31 823,01 Kč |
| Unit Price without VAT: | 15,41000 Kč |
|---|---|
| Unit Price with VAT: | 18,64610 Kč |

