VS-4CSH02HM3/86A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 303
Unit Price: 26,28000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN
TO-277A

VS-4CSH02HM3/86A

DigiKey Part Number
VS-4CSH02HM3/86AGITR-ND - Tape & Reel (TR)
VS-4CSH02HM3/86AGICT-ND - Cut Tape (CT)
VS-4CSH02HM3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-4CSH02HM3/86A
Description
DIODE ARRAY GP 200V 2A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
16 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-277, 3-PowerDFN
Current - Average Rectified (Io) (per Diode)
2A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-4CSH02-M3/86AVishay General Semiconductor - Diodes Division303VS-4CSH02-M3/86AGICT-ND26,28000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
1017,97700 Kč179,77 Kč
10011,86050 Kč1 186,05 Kč
5009,23356 Kč4 616,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,95623 Kč11 934,34 Kč
3 0007,31291 Kč21 938,73 Kč
4 5006,98516 Kč31 433,22 Kč
7 5006,61689 Kč49 626,67 Kč
10 5006,39882 Kč67 187,61 Kč
15 0006,18691 Kč92 803,65 Kč
Manufacturers Standard Package
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč