Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN
TO-277A

VS-4CSH02-M3/86A

DigiKey Part Number
VS-4CSH02-M3/86AGITR-ND - Tape & Reel (TR)
VS-4CSH02-M3/86AGICT-ND - Cut Tape (CT)
VS-4CSH02-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-4CSH02-M3/86A
Description
DIODE ARRAY GP 200V 2A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 2A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
16 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-277, 3-PowerDFN
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io) (per Diode)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,28000 Kč26,28 Kč
1016,49700 Kč164,97 Kč
10010,84690 Kč1 084,69 Kč
5008,41478 Kč4 207,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,23185 Kč10 847,77 Kč
3 0006,63587 Kč19 907,61 Kč
4 5006,33229 Kč28 495,31 Kč
7 5005,99112 Kč44 933,40 Kč
10 5005,78911 Kč60 785,65 Kč
15 0005,59282 Kč83 892,30 Kč
Manufacturers Standard Package
Unit Price without VAT:26,28000 Kč
Unit Price with VAT:31,79880 Kč