
VS-48CTQ060STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-48CTQ060STRL-M3TR-ND - Tape & Reel (TR) 112-VS-48CTQ060STRL-M3CT-ND - Cut Tape (CT) 112-VS-48CTQ060STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-48CTQ060STRL-M3 |
Description | DIODE ARR SCHOTT 60V 20A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 62,86800 Kč | 628,68 Kč |
| 100 | 44,32260 Kč | 4 432,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 34,64066 Kč | 27 712,53 Kč |
| 1 600 | 32,38194 Kč | 51 811,10 Kč |
| 2 400 | 31,23181 Kč | 74 956,34 Kč |
| 4 000 | 30,48647 Kč | 121 945,88 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |


